SNR 4205A 2 Row Bearing Kit - 25 mm ID, 52 mm OD

Image representative of range

Subtotal (1 unit)*

£30.50

(exc. VAT)

£36.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.50

*price indicative

RS Stock No.:
732-758
Mfr. Part No.:
4205A
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Kit

Inside Diameter

25mm

Outside Diameter

52mm

Race Width

18mm

Cage Material

Polyamide

End Type

Open

Number of Rows

2

Static Load Rating

14700N

Internal Clearance

CN

Dynamic Load Rating

19.1kN

Bore Type

Deep Groove

Series

4205

Limiting Speed

12000rpm

Bearing Type

Deep Groove

Flange Outside Diameter

52mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The NTN Double row deep groove ball bearing is engineered to deliver reliable performance in a range of applications. This design features a polyamide cage and an open configuration, promoting effective lubrication and reducing friction. Crafted for durability, it showcases exceptional resistance to wear, making it Ideal for continuous use in high-demand environments. With a dynamic load capacity of 19,100,000 mN and a static load capacity of 14,700,000 mN, this bearing can withstand substantial operational pressures. Its precise dimensions ensure seamless integration into machinery, while the specified operating temperature range guarantees stable performance even in extreme conditions.

Double row design enhances load distribution for improved durability

Polyamide cage reduces friction, promoting smoother operation

Open configuration allows for effective lubrication and maintenance

Dynamic load capacity of 19,100,000 mN ensures reliability under high pressure

Static load capacity of 14,700,000 mN provides robust support

Operating temperature range of -20°C to 120°C ensures versatility in various environments

Radial clearance class CN optimises performance stability

Precise dimensions facilitate easy installation in most machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy