NTN 16016 1 Row Ball Bearing - 45 mm ID, 75 mm OD

Image representative of range

Subtotal (1 unit)*

£55.32

(exc. VAT)

£66.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£55.32

*price indicative

RS Stock No.:
700-424
Mfr. Part No.:
16016
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

45mm

Product Type

Ball Bearing

Outside Diameter

75mm

Race Width

10mm

Ball Material

Steel

Cage Material

Pressed Steel

End Type

Open

Number of Rows

1

Static Load Rating

10500N

Internal Clearance

CN

Dynamic Load Rating

14.3kN

Bore Type

Round

Series

160

Limiting Speed

1534rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing is expertly designed for high performance and reliability in diverse applications. It ensures smooth rotational motion, accommodating both radial and axial loads effectively. Constructed with a pressed steel cage, this bearing boasts a robust internal diameter of 80 mm and an external diameter of 125 mm, allowing for optimal fit and stability. With a mass of just 0.597 kg, it provides substantial load capacity while maintaining efficiency. The Advanced engineering of this bearing elevates performance, making it an Ideal choice for various industrial machinery needs.

Designed for radial contact providing enhanced load distribution

Robust pressed steel cage contributes to durability and reliability

Optimal internal and external dimensions ensure a precise fit

Dynamic load capacity of 28100000 mN supports heavy operational demands

Static load capacity of 25100000 mN enhances capability for stationary applications

Fatigue limit load of 1640000 mN ensures longevity under continuous use

Oil and grease lubrication limits speed of 37200 °/s and 31800 °/s respectively for versatility in lubrication methods

Operating temperature range from 233.15 °K to 393.15 °K caters to a wide variety of working environments

Min and max shoulder diameter specifications enable flexible installation options

Max fillet radius of 0.6 mm facilitates smoother transitions in machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy