NTN 6416 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- RS Stock No.:
- 700-276
- Mfr. Part No.:
- 6416
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£426.02
(exc. VAT)
£511.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £426.02 |
*price indicative
- RS Stock No.:
- 700-276
- Mfr. Part No.:
- 6416
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 75mm | |
| Race Width | 10mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 10500N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 14.3kN | |
| Series | 160 | |
| Bore Type | Round | |
| Limiting Speed | 1534rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 75mm | ||
Race Width 10mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 10500N | ||
Internal Clearance CN | ||
Dynamic Load Rating 14.3kN | ||
Series 160 | ||
Bore Type Round | ||
Limiting Speed 1534rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered to deliver high performance in various applications. Designed with precision, this roller bearing features an internal diameter of 80 mm and an external diameter of 200 mm, making it Ideal for radial contact solutions. The robust pressed steel cage ensures durability while providing effective load-bearing capabilities. This bearing balances excellent lubrication limits 25200 °/s for oil and 21600 °/s for grease, making it versatile across operating conditions. Its operational temperature ranges from a minimum of 233.15 °K to a maximum of 393.15 °K, allowing for reliable functionality in diverse environments.
High dynamic load capacity of 181,000,000 mN for reliable performance
Static load capability of 125,000,000 mN ensures stability under stationary conditions
Fatigue limit load rated at 8,200,000 mN enhances longevity of use
Minimum shoulder diameter of 93 mm and maximum shoulder diameter of 187 mm for flexibility in fit
Low radial clearance class (CN) optimises operational efficiency
Mass of 6.76 kg provides a robust structure without compromising on load-bearing capacity
Minimum fillet radius of 3 mm facilitates smoother operation and reduced wear
Designed for both oil and grease lubrication, ensuring versatility in maintenance
Related links
- NTN 6411 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 16004 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6009CM 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6009ZZNR/2AS 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 16002 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 16016 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 16009C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6009LLUNR/2AS 1 Row Ball Bearing - 45 mm ID, 75 mm OD

