NTN 16009C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- RS Stock No.:
- 699-980
- Mfr. Part No.:
- 16009C3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£17.18
(exc. VAT)
£20.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.18 |
*price indicative
- RS Stock No.:
- 699-980
- Mfr. Part No.:
- 16009C3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 75mm | |
| Race Width | 10mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 10500N | |
| Dynamic Load Rating | 14.3kN | |
| Bore Type | Round | |
| Series | 160 | |
| Limiting Speed | 1534rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 75mm | ||
Race Width 10mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 10500N | ||
Dynamic Load Rating 14.3kN | ||
Bore Type Round | ||
Series 160 | ||
Limiting Speed 1534rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing offers exceptional reliability and performance for a wide range of applications. Engineered with a radial contact design and a pressed steel cage, this bearing ensures efficient operation under various conditions. Its robust construction allows for both oil and grease lubrication, making it adaptable to diverse environments. With a dynamic load capacity and a fatigue limit load that ensures long-lasting functionality, this bearing serves as a VITAL component in machinery where precision and durability are paramount. Its precise internal and external diameters contribute to optimal fit and performance, suited for high-demand industrial uses.
Offers radial contact for enhanced stability
Designed with a pressed steel cage for durability
Dynamic load capacity of 14300000 mN for high performance
Fatigue limit load of 725000 mN ensures long service life
Min operating temperature of 233.15 °K accommodates harsh conditions
Max operating temperature of 393.15 °K enables versatility in various environments
Compatible with both oil and grease lubrication for flexible maintenance options
Min shoulder diameter of 49 mm and max shoulder diameter of 71 mm for precise application fit
Lightweight design at 0.171 kg supports energy efficiency in machinery
Related links
- NTN 16002 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6411 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6009CM 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6416 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 16004 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6009ZZNR/2AS 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6009LLUC4/2AS 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6009LLBCM/5K 1 Row Ball Bearing - 45 mm ID, 75 mm OD

