NTN 16002 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- RS Stock No.:
- 700-419
- Mfr. Part No.:
- 16002
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£7.07
(exc. VAT)
£8.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.07 |
*price indicative
- RS Stock No.:
- 700-419
- Mfr. Part No.:
- 16002
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 75mm | |
| Race Width | 10mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 10500N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 14.3kN | |
| Bore Type | Round | |
| Series | 160 | |
| Limiting Speed | 1534rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 75mm | ||
Race Width 10mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 10500N | ||
Internal Clearance CN | ||
Dynamic Load Rating 14.3kN | ||
Bore Type Round | ||
Series 160 | ||
Limiting Speed 1534rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single Row Deep Groove Ball Bearing is crafted to deliver exceptional performance in a variety of applications. Designed with a pressed steel cage and featuring radial contact, this bearing ensures smooth and reliable operation. With its internal diameter of 15 mm and external diameter of 32 mm, it is perfectly suited for limited space environments. The robust construction guarantees both durAbility and reliAbility in operation, making it an Ideal choice for those seeking efficiency in their mechanical systems. This bearing is not just about performance; it also offers a low mass of 0.025 kg, making it lightweight yet sturdy for seamless integration into your machinery. Its Ability to withstand dynamic loads of up to 6200000 mN ensures that it can handle rigorous operational demands with ease.
Radial contact design enhances load distribution for improved longevity
Pressed steel cage provides robust support while minimising friction
Minimum operating temperature of 233.15 °K allows for versatile application in cold environments
Maximum operating temperature of 393.15 °K ensures reliable performance under high heat conditions
Designed for dynamic loads up to 6200000 mN supporting heavy and demanding machinery applications
Dynamic load rating ensures fewer replacements and reduced maintenance costs
Low mass of 0.025 kg facilitates smoother motion and ease of installation
Fatigue limit load of 222000 mN offers an added safeguard against unexpected operational strains
Min shoulder diameter of 17 mm ensures compatibility with various assemblies
Related links
- NTN 6009LLUNR/2AS 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 16009C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 16008 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6411 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6009CM 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 16004 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6416 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6009ZZNR/2AS 1 Row Ball Bearing - 45 mm ID, 75 mm OD

