NTN 6009ZZNR/2AS 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- RS Stock No.:
- 698-581
- Mfr. Part No.:
- 6009ZZNR/2AS
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£36.87
(exc. VAT)
£44.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.87 |
*price indicative
- RS Stock No.:
- 698-581
- Mfr. Part No.:
- 6009ZZNR/2AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 75mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 15.1kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 23.2kN | |
| Series | 6009 | |
| Bore Type | Round | |
| Limiting Speed | 9200rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 75mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 75mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 15.1kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 23.2kN | ||
Series 6009 | ||
Bore Type Round | ||
Limiting Speed 9200rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing, designed to deliver optimal performance in a variety of applications. This bearing boasts a robust structure featuring a pressed steel cage and a special snap ring integrated into its design, ensuring stability and reliability under radial loads. With an internal diameter of 45 mm and an external diameter of 75 mm, it provides a perfect fit for industrial uses. Its unique design includes shields on both sides to provide effective protection against contaminants, while maintaining efficiency and longevity, making it an essential component for machinery requiring smooth and reliable operation.
Equipped with a pressed steel cage for enhanced durability and stability
Designed with a snap ring for secure assembly and effective load distribution
Features shields on both sides, offering protection against dirt and dust
Provides optimal dynamic and static load capacity for improved performance
Minimises friction with a radial clearance class of CN, leading to extended service life
Maintains operation under varying temperatures with minimum and maximum capabilities
Includes specific dimensional parameters for precise fitting and versatility across applications
Related links
- NTN 6009LLUNR/2AS 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6009LLUC4/2AS 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6411 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6009CM 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 16004 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6416 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 16002 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 16016 1 Row Ball Bearing - 45 mm ID, 75 mm OD

