NTN 16004 1 Row Ball Bearing - 45 mm ID, 75 mm OD

Image representative of range

Subtotal (1 unit)*

£7.59

(exc. VAT)

£9.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.59

*price indicative

RS Stock No.:
700-420
Mfr. Part No.:
16004
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

45mm

Outside Diameter

75mm

Race Width

10mm

Cage Material

Pressed Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

10500N

Internal Clearance

CN

Dynamic Load Rating

14.3kN

Series

160

Bore Type

Round

Limiting Speed

1534rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
TW
The NTN Single Row Deep Groove Ball Bearing is engineered for optimal performance in radial contact applications. Designed with a pressed steel cage and an open configuration, this bearing enhances the reliability and efficiency of various mechanical systems. Its internal diameter of 20 mm and external diameter of 42 mm make it a versatile choice for different installations. The product features a robust mass of 0.051 kg, ensuring durability while maintaining smooth operational characteristics. With a dynamic load capacity of 8,750,000 mN, it is built to withstand significant forces, making it Ideal for demanding industrial applications. This bearing is developed to function effectively in a wide temperature range, ensuring consistent performance in diverse environments.

Designed for radial contact ensuring efficient load distribution

Open configuration allows for easy lubrication and maintenance

Robust pressed steel cage enhances stability and durability

Dynamic load capacity of 8750000 mN supports heavy-duty applications

Internal diameter of 20 mm and external diameter of 42 mm for versatility

Min operating temperature of -40°C (233.15 °K) allows for use in cold environments

Max operating temperature of 120°C (393.15 °K) ensures functionality in high-temperature settings

Minimal fillet radius of 0.3 mm facilitates easy integration into mechanical systems

Lightweight at 0.051 kg promoting ease of installation without compromising strength

Static load capacity of 4500000 mN providing reliability under stationary conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy