NTN 6009CM 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- RS Stock No.:
- 705-751
- Mfr. Part No.:
- 6009CM
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£11.63
(exc. VAT)
£13.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.63 |
*price indicative
- RS Stock No.:
- 705-751
- Mfr. Part No.:
- 6009CM
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 75mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 15100N | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 23.2kN | |
| Series | 600 | |
| Bore Type | Round | |
| Limiting Speed | 1534rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 75mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 15100N | ||
Internal Clearance CM | ||
Dynamic Load Rating 23.2kN | ||
Series 600 | ||
Bore Type Round | ||
Limiting Speed 1534rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is engineered for exceptional performance in a variety of applications, ensuring reliability and efficiency. Designed with a single row structure and radial contact, this bearing features a pressed steel cage that optimises durability while maintaining a lightweight profile. With internal and external diameters of 45 mm and 75 mm respectively, and a 16 mm inner ring width, it is perfectly suited for demanding operating conditions. This bearing is capable of handling significant loads with dynamic and static load capacities of 23,200,000 mN and 15,100,000 mN respectively. Its superior oil and grease lubrication limit speeds ensure prolonged service life, making it an essential component for industrial machinery.
Internal diameter of 45 mm allows for versatile fitting options
External diameter of 75 mm provides a robust Interface for load handling
The 16 mm inner ring width optimises stability during operation
Minimum shoulder diameter of 50 mm ensures compatibility with various assemblies
Dynamic load capacity of 23,200,000 mN supports heavy-duty applications
Designed for both oil and grease lubrication, enhancing adaptability
Rated limit speeds of 66,000 °/s for oil and 55,200 °/s for grease maximise performance
Minimum operating temperature of -40°C and maximum of 120°C supports diverse environments
Related links
- NTN 6009CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 6411 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 16004 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6416 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6009ZZNR/2AS 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 16002 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 16016 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6009LLBCM/5K 1 Row Ball Bearing - 45 mm ID, 75 mm OD

