NTN 6411 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- RS Stock No.:
- 700-271
- Mfr. Part No.:
- 6411
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£112.81
(exc. VAT)
£135.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £112.81 |
*price indicative
- RS Stock No.:
- 700-271
- Mfr. Part No.:
- 6411
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 75mm | |
| Race Width | 10mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 10500N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 14.3kN | |
| Bore Type | Round | |
| Series | 160 | |
| Limiting Speed | 1534rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 75mm | ||
Race Width 10mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 10500N | ||
Internal Clearance CN | ||
Dynamic Load Rating 14.3kN | ||
Bore Type Round | ||
Series 160 | ||
Limiting Speed 1534rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for reliability and performance in various applications. This bearing combines a pressed steel cage with radial contact to enhance both loading capacity and durability. Designed for optimal operation, it features an internal diameter of 55 mm and an external diameter of 140 mm, making it suitable for diverse industrial settings. This product is Ideal for both oil and grease lubrication, ensuring a smooth performance across various temperature ranges, from -40°C to 120°C. With a mass of 2.29 kg, it is robust yet efficient, making it an exceptional choice for enhancing machinery reliability.
Robust pressed steel cage design ensures high durability and performance
Radial contact type supports high load capacity and stability
Optimised for both oil and grease lubrication, catering to various lubrication needs
Dynamic load rating of 98,500,000 mN enables substantial operational efficiency
Static load rating of 54,000,000 mN delivers exceptional reliability under stationary conditions
Operating temperature range from -40°C to 120°C accommodates diverse environmental conditions
Min fillet radius of 2.1 mm allows for better fitting with associated components
Designed for straightforward installation, minimising downtime during maintenance
Related links
- NTN 6009CM 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 16004 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6416 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6009ZZNR/2AS 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 16002 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 16016 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6009LLBCM/5K 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 16009C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD

