NTN 16008 1 Row Ball Bearing - 45 mm ID, 75 mm OD

Image representative of range

Subtotal (1 unit)*

£13.13

(exc. VAT)

£15.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.13

*price indicative

RS Stock No.:
700-421
Mfr. Part No.:
16008
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

45mm

Product Type

Ball Bearing

Outside Diameter

75mm

Race Width

10mm

Cage Material

Pressed Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

10500N

Internal Clearance

CN

Dynamic Load Rating

14.3kN

Bore Type

Round

Series

160

Limiting Speed

1534rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing is engineered to deliver high performance and reliability in a Compact design. This bearing features a radial contact design with a pressed steel cage, making it suitable for various applications where efficiency and durability are paramount. With an internal diameter of 40 mm and an external diameter of 68 mm, it expertly accommodates the necessary rotating components while maintaining optimal load capacity. The open design allows for easy lubrication, ensuring smooth operation even under demanding conditions. This bearing is specifically crafted for industries requiring precision and durability, making it an excellent choice for a range of machinery and equipment.

Designed for reliable radial contact ensuring consistent performance

Pressed steel cage construction enhances durability and load handling

Optimal internal and external diameters cater to Compact design requirements

Facilitates easy lubrication for enhanced longevity and efficiency

Radial clearance class CN allows adaptability in various applications

Dynamic load capacity of 14000000 mN supports heavy-duty use

Static load capacity of 9650000 mN ensures robust performance under stationary conditions

Fatigue limit load of 685000 mN extends service life in demanding scenarios

Max oil lubrication speed of 72000 °/s supports high-speed applications

Operating temperature range from -40°C to 120°C ensures performance in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy