NTN 6413 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- RS Stock No.:
- 700-273
- Mfr. Part No.:
- 6413
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£172.33
(exc. VAT)
£206.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £172.33 |
*price indicative
- RS Stock No.:
- 700-273
- Mfr. Part No.:
- 6413
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 75mm | |
| Race Width | 10mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 10500N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 14.3kN | |
| Bore Type | Round | |
| Series | 160 | |
| Limiting Speed | 1534rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 75mm | ||
Race Width 10mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 10500N | ||
Internal Clearance CN | ||
Dynamic Load Rating 14.3kN | ||
Bore Type Round | ||
Series 160 | ||
Limiting Speed 1534rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for optimal efficiency and reliability in a range of applications. With its radial contact and pressed steel cage, this bearing ensures smooth rotation and minimal friction, making it Ideal for high-speed operations. The internal diameter of 65 mm and external diameter of 160 mm provide a robust structure suitable for various machinery. Weighing 3.3 kg, it features a significant dynamic load capacity, ensuring that it can withstand heavy operational demands.
Radial contact design minimises friction and enhances rotation efficiency
Pressed steel cage construction offers durability and reliability
Dynamic load capacity of 123000000 mN facilitates heavy-duty applications
Versatile lubrication options for both oil and grease, ensuring adaptability
Temperature resilience from -40°C to 120°C for reliable performance in diverse environments
Compact dimensions enable installation in tighter spaces while maintaining strength
Fatigue limit load of 5350000 mN ensures longevity in demanding conditions
Open design allows for easy maintenance and inspection
Related links
- NTN 6411 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 16002 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6009CM 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 16004 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6416 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6009ZZNR/2AS 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6009LLBCM/5K 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 16009C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD

