NTN 6814ZZ/5K 1 Row Ball Bearing - 70 mm ID, 90 mm OD
- RS Stock No.:
- 699-088
- Mfr. Part No.:
- 6814ZZ/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£93.26
(exc. VAT)
£111.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.26 |
*price indicative
- RS Stock No.:
- 699-088
- Mfr. Part No.:
- 6814ZZ/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 90mm | |
| Race Width | 10mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 11.9kN | |
| Dynamic Load Rating | 13.4kN | |
| Series | 6814 | |
| Bore Type | Round | |
| Limiting Speed | 6900rpm | |
| Flange Outside Diameter | 90mm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 90mm | ||
Race Width 10mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 11.9kN | ||
Dynamic Load Rating 13.4kN | ||
Series 6814 | ||
Bore Type Round | ||
Limiting Speed 6900rpm | ||
Flange Outside Diameter 90mm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for radial contact, ensuring both reliability and efficiency in demanding applications. With a pressed steel cage providing stability, this bearing is ideally suited for use in various machinery requiring high performance. Designed for versatile operation, it features robust shielding on both sides to prevent contamination, extending its service life. This bearing combines a dimensional precision with a lightweight mass, enhancing your application's overall effectiveness.
Internal diameter of 70 mm enables compatibility with standard shafts
External diameter of 90 mm provides a balanced load distribution
Bearing width of 10 mm aids in Compact designs without compromising strength
Min fillet radius of 0.6 mm allows for smooth transitions in assembly
Radial clearance class CN ensures flexibility for thermal expansion in operation
Dynamic load capacity of 13,400,000 mN supports heavy-duty applications
Static load capacity of 11,900,000 mN guarantees stability under static conditions
Fatigue limit load of 795,000 mN enhances durability during extended use
Coefficient of friction at 16.1 offers effective power transmission
Grease lubrication limit speed of 41,400 °/s facilitates high-speed operation
Operating temperature range from 233.15 °K to 423.15 °K accommodates various environmental conditions
Related links
- NTN 6814LLB/5K 1 Row Ball Bearing - 70 mm ID, 90 mm OD
- NTN 6814LLU/5K 1 Row Ball Bearing - 70 mm ID, 90 mm OD
- NTN 6814 1 Row Ball Bearing - 70 mm ID, 90 mm OD
- NTN 6308LLUC3/5K 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308LLBCM/5K 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6011LLUCM/5K 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- NTN 6308ZZC4/5K 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6210LLBCM/5K 1 Row Ball Bearing - 50 mm ID, 90 mm OD

