NTN 6011LLUCM/5K 1 Row Ball Bearing - 55 mm ID, 90 mm OD

Image representative of range

Subtotal (1 unit)*

£22.35

(exc. VAT)

£26.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.35

*price indicative

RS Stock No.:
706-655
Mfr. Part No.:
6011LLUCM/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

55mm

Outside Diameter

90mm

Race Width

18mm

Ball Material

Steel

Cage Material

Pressed Steel

End Type

Closed

Number of Rows

1

Static Load Rating

21200N

Internal Clearance

CM

Dynamic Load Rating

31.5kN

Bore Type

Round

Series

601

Limiting Speed

750rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is designed for reliable radial contact in a variety of applications. Engineered with precision, this bearing features a pressed steel cage and contact Seals on both sides, ensuring optimal protection against contaminants. Ideal for demanding environments, it is built to handle heavy loads with its dynamic load capacity of 31,500,000 mN while maintaining low friction and efficient performance. The product is suitable for high-speed applications, with a grease lubrication limit speed of 27,000 °/s, making it a perfect choice for those seeking durability and efficiency. Blending innovative design with robust specifications, this bearing is a VITAL component for enhancing your machinery's performance.

Single row deep groove design provides high load-carrying capacity

Pressed steel cage ensures robustness and durability

Contact Seals on both sides effectively keep contaminants out

Dynamic load capacity up to 31,500,000 mN for enhanced performance

Grease lubrication limit speed of 27,000 °/s accommodates high-speed operations

Min operating temperature of 248.15 °K and max temperature of 383.15 °K for versatile applications

Precision-engineered for reliable radial contact, ensuring smooth operation

Compact dimensions with an internal diameter of 55 mm and external diameter of 90 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy