NTN 6011ZZNR/2AS 1 Row Ball Bearing - 55 mm ID, 90 mm OD

Image representative of range

Subtotal (1 unit)*

£54.67

(exc. VAT)

£65.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£54.67

*price indicative

RS Stock No.:
698-596
Mfr. Part No.:
6011ZZNR/2AS
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

55mm

Outside Diameter

90mm

Race Width

18mm

Race Material

Steel

Ball Material

Steel

Cage Material

Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

21.2kN

Dynamic Load Rating

31.5kN

Series

6011

Bore Type

Round

Limiting Speed

7700rpm

Race Type

Deep Groove

Bearing Type

Deep Groove

Flange Outside Diameter

90mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep groove ball bearing is an essential component designed for reliable and efficient performance in various applications. With a single row configuration, this bearing ensures optimal radial contact, making it Ideal for dynamic loads. Engineered with precision, it features a pressed steel cage and a stop ring with grooves that facilitate seamless integration into assemblies. This product is crafted to withstand demanding operational conditions, guaranteeing longevity and stability in performance. Whether for automotive or industrial machinery, this bearing provides the durability required for consistent functionality.

Compact design allows for easy installation in tight spaces

Robust construction incorporating a pressed steel cage ensures high durability

Designed for radial contact, enhancing stability during operation

Snap ring & groove design optimises assembly integration

Minimises friction with Advanced fillet radius specifications

Handles dynamic loads effectively with a high fatigue limit

Resistant to temperature variations with an operating range of 248.15 K to 393.15 K

Low mass of 0.388 kg contributes to energy efficiency in machinery

Radial clearance class CN provides versatility for various applications

Manufactured by a reputable brand known for high-quality engineering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy