NTN 6811JRZZ/2AS 1 Row Ball Bearing - 55 mm ID, 72 mm OD

Image representative of range

Subtotal (1 unit)*

£68.61

(exc. VAT)

£82.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£68.61

*price indicative

RS Stock No.:
699-079
Mfr. Part No.:
6811JRZZ/2AS
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

55mm

Outside Diameter

72mm

Race Width

9mm

Ball Material

Steel

Cage Material

Steel

Race Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

8.1kN

Internal Clearance

CN

Dynamic Load Rating

9.75kN

Series

6811

Bore Type

Round

Limiting Speed

8700rpm

Bearing Type

Deep Groove

Race Type

Plain

Flange Outside Diameter

72mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is designed for high-performance applications, offering exceptional durability and reliability. Built with a pressed steel cage and radial contact design, this bearing effectively supports radial loads while minimising friction, ensuring smooth operation across various mechanical systems. With dimensions optimally crafted for internal and external diameters, this component provides precise fitting and efficient load distribution, making it an Ideal choice for machinery where performance is crucial. Its robust construction is particularly suitable for both industrial and commercial uses, promising longevity under demanding conditions.

Crafted from high-quality materials for enhanced durability

Optimised internal diameter of 55 mm for precise fitting

External diameter of 72 mm accommodates various applications

Bearing width of 9 mm supports effective load distribution

Designed with shields on both sides to protect against contaminants

Dynamic load capacity of 9750000 mN ensures reliability under stress

Fatigue limit load of 540000 mN extends service life

Grease lubrication limit speed of 52200 °/s enables superior performance

Radial clearance class CN allows for optimal movement

Min operating temperature of 248.15 °K and max of 393.15 °K for versatile usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy