NTN 6011ZZC3/5K 1 Row Ball Bearing - 55 mm ID, 90 mm OD

Image representative of range

Subtotal (1 unit)*

£19.77

(exc. VAT)

£23.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.77

*price indicative

RS Stock No.:
706-659
Mfr. Part No.:
6011ZZC3/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

55mm

Product Type

Ball Bearing

Outside Diameter

90mm

Race Width

18mm

Ball Material

Steel

Cage Material

Pressed Steel

End Type

Closed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

21200N

Dynamic Load Rating

31.5kN

Series

601

Bore Type

Round

Limiting Speed

1284rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered for radial contact applications, offering superior performance through its robust pressed steel cage and dual shields. Designed for efficiency and reliability, this bearing is critical for various mechanical systems, ensuring smooth operation under demanding conditions. It accommodates a range of internal and external diameters, making it adaptable for numerous applications within the industrial sector. With a significant dynamic load capacity and a Durable construction, it stands as an essential component for ensuring longevity and operational excellence in machinery.

Internal diameter of 55 mm ensures compatibility with standard fittings

External diameter of 90 mm supports a wide range of applications

Bearing width of 18 mm strikes a balance between Compact sizing and load bearing

Radial clearance class C3 optimises performance in varying operational conditions

Lightweight design at 0.388 kg reduces overall system weight

Fatigue limit load of 1620000 mN contributes to prolonged bearing life

Grease lubrication limit speed of 46200 °/s maximises operational efficiency

Temperature operating range from 233.15 °K to 423.15 °K supports diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy