NTN 6011LLUC3/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- RS Stock No.:
- 706-654
- Mfr. Part No.:
- 6011LLUC3/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£22.35
(exc. VAT)
£26.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.35 |
*price indicative
- RS Stock No.:
- 706-654
- Mfr. Part No.:
- 6011LLUC3/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 55mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 18mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 21.2kN | |
| Dynamic Load Rating | 31.5kN | |
| Series | 60 Series | |
| Limiting Speed | 4500rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 55mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 18mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 21.2kN | ||
Dynamic Load Rating 31.5kN | ||
Series 60 Series | ||
Limiting Speed 4500rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is expertly designed to provide reliable radial contact in various applications. With a robust pressed steel cage and contact Seals on both sides, it ensures optimal performance and longevity. This bearing is engineered for effective operation, making it Ideal for industrial machinery where durability and precision are paramount. With its dimensions of 55 mm internal diameter and 90 mm external diameter, it accommodates different fitting scenarios, facilitating smooth functioning while minimising wear and tear.
Single row configuration allows for Compact installation while maintaining strong load support
Deep groove design maximises radial load capacities for enhanced performance
Constructed with a pressed steel cage to ensure durability and reliability under varying conditions
Contact Seals on both sides help to prevent contaminants from entering while retaining lubrication
Dynamic load capacity reaches up to 31,500,000 mN, enabling it to handle heavy workload with ease
Static load capacity of 21,200,000 mN ensures excellent performance in stationary applications
Grease lubrication limit speed of 27,000 °/s contributes to efficient operation in high-speed applications
Operating temperature range from -25 °C to 110 °C makes it suitable for diverse environments
Related links
- NTN 6011ZZCM/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- NTN 16011C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- NTN 6011NR 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- NTN 6308ZZC3/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308LLUCM/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6210LLUC3/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6406ZZ/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 90 mm OD
- NTN 6210ZZC3/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD

