NTN 6308ZZC3/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD

Subtotal (1 unit)*

£21.18

(exc. VAT)

£25.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.18

*price indicative

RS Stock No.:
699-512
Mfr. Part No.:
6308ZZC3/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

40mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

90mm

Race Width

23mm

Cage Material

Steel

End Type

Double Shielded

Number of Rows

1

Internal Clearance

C3

Static Load Rating

24kN

Dynamic Load Rating

45kN

Series

63 Series

Limiting Speed

7800rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing provides reliable functionality and efficiency in various applications. Designed for radial contact, this bearing features a pressed steel cage and shields on both sides to ensure optimal protection against contaminants. With a dynamic load capacity of 45,000,000 mN and a static load capacity of 24,000,000 mN, it is engineered to withstand high load conditions. The precise measurements, including an internal diameter of 40 mm and an external diameter of 90 mm, allow for excellent compatibility in a wide range of machinery. This product delivers exceptional performance, making it an Ideal choice for demanding industrial environments.

Developed with a radial contact design for improved load distribution

Constructed with a pressed steel cage for enhanced durability and longevity

Equipped with double shields to protect against debris and moisture

Dynamic load capability of 45,000,000 mN ensures reliability under heavy usage

Static load capacity of 24,000,000 mN allows for robust applications

Min operating temperature as low as 233.15 °K and max operating temperature of 423.15 °K for versatile performance

Fatigue limit load of 1,830,000 mN ensures longevity even in cyclic loading

Available with a minimum shoulder diameter of 48 mm to fit various installation configurations

Optimized for grease lubrication with a limit speed of 46,800 °/s, offering superior operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy