NTN 6210LLUCM/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD

Subtotal (1 unit)*

£22.60

(exc. VAT)

£27.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.60

*price indicative

RS Stock No.:
705-529
Mfr. Part No.:
6210LLUCM/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Deep Groove Ball Bearing

Inside Diameter

50mm

Outside Diameter

90mm

Race Width

20mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

23.2kN

Internal Clearance

CM

Dynamic Load Rating

39kN

Series

62 Series

Limiting Speed

4700rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep Groove Ball Bearing designed for reliable performance in various applications. Built with a pressed steel cage and sealed on both sides, this bearing ensures effective contamination protection and longevity. Its precise internal and external diameters of 50 mm and 90 mm respectively, along with a width of 20 mm, make it versatile for both industrial and automotive usages. With a dynamic load capacity of 39,000,000 mN and a static load capacity of 23,200,000 mN, it promises remarkable strength and durability, catering to demanding operational environments.

Specialised for high-speed applications with an impressive grease lubrication limit

Operational temperature range allows versatility in various environments

Precise dimensions cater to a variety of installation requirements

Lightweight design with a mass of just 0.454 kg facilitates easier handling

Engineered for minimum radial clearance, ensuring a tight fit and high performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy