NTN 6210ZZC3/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- RS Stock No.:
- 705-533
- Mfr. Part No.:
- 6210ZZC3/5K
- Brand:
- NTN
Subtotal (1 unit)*
£20.99
(exc. VAT)
£25.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.99 |
*price indicative
- RS Stock No.:
- 705-533
- Mfr. Part No.:
- 6210ZZC3/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Race Width | 20mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 23.2kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 39kN | |
| Series | 62 Series | |
| Limiting Speed | 7100rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Race Width 20mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 23.2kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 39kN | ||
Series 62 Series | ||
Limiting Speed 7100rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing offer a robust solution for applications requiring dependable radial contact and precise alignment. Designed with a pressed steel cage and shields on both sides, these Bearing excel in minimising contamination while ensuring smooth operation. With its internal diameter of 50 mm and an external diameter of 90 mm, this bearing facilitates efficient performance across various industrial settings. The Compact design and notable load capacities underscore its suitability for heavy-duty applications, ensuring reliability and longevity in performance under varied operating conditions.
Fatigue limit load of 1,820,000 mN enhances durability during extended use
Grease lubrication limit speed reaches 42,600 °/s for optimal rotational efficiency
Wide operational temperature range from -40 °C to 150 °C allows for versatile applications
Radial clearance class C3 accommodates thermal expansion and misalignment
Min fillet radius of 1.1 mm facilitates seamless integration in constrained spaces
Designed for minimal maintenance, saving both time and costs in industrial environments
Related links
- NTN 6210LLUC3/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6210LLUCM/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6210ZZNR/2AS 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6910LLU/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 72 mm OD
- NTN 6910LLB/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 72 mm OD
- NTN 6310ZZC3/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6810JRLLU/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 65 mm OD
- NTN 6310LLUCM/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD

