NTN 6210ZZNR/2AS 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- RS Stock No.:
- 704-822
- Mfr. Part No.:
- 6210ZZNR/2AS
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£50.97
(exc. VAT)
£61.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.97 |
*price indicative
- RS Stock No.:
- 704-822
- Mfr. Part No.:
- 6210ZZNR/2AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Race Width | 20mm | |
| Cage Material | Pressed Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 23.2kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 39kN | |
| Bore Type | Round | |
| Limiting Speed | 7100rpm | |
| Race Type | Deep Groove | |
| Flange Outside Diameter | 96.5mm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Race Width 20mm | ||
Cage Material Pressed Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 23.2kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 39kN | ||
Bore Type Round | ||
Limiting Speed 7100rpm | ||
Race Type Deep Groove | ||
Flange Outside Diameter 96.5mm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN deep groove ball bearing is engineered to excel in various applications, providing reliable performance and enhanced longevity. Designed with a single row configuration, this bearing facilitates smooth radial contact, effectively reducing friction and wear. Its pressed steel cage ensures optimal stability under dynamic loads, while the snap ring and groove on the outer diameter offer additional retention efficiency. Whether employed in machinery or automotive applications, this bearing guarantees durability and efficiency, making it a quintessential component for engineers and manufacturers alike.
Single row design optimises space and performance in machinery
Pressed steel cage maximises bearing stability and load capacity
Snap ring and groove on the outer diameter enhance retention
Excellent radial contact reduces wear and prolongs bearing life
Dynamic load capacity is rated at 39000000 mN ensuring resilience in demanding environments
Static load capacity of 23200000 mN provides robust support for stationary loads
Fatigue limit load of 1820000 mN offers reliability over prolonged use
Limit speed for grease lubrication at 42600 °/s to maintain function under high rotational speeds
Operating temperature range from -25 °C to 120 °C ensures versatility across varied applications
Related links
- NTN 6210LLUC3/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6210ZZC3/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6210LLUCM/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6913LLB/2AS 1 Row Deep Groove Ball Bearing - 65 mm ID, 90 mm OD
- NSK 6210ZZ 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6210-2ZNR 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6210-2RS1NR 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- SNR 4210A 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD

