NSK 6210ZZ 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- RS Stock No.:
- 643-793
- Mfr. Part No.:
- 6210ZZ
- Brand:
- NSK
Subtotal (1 unit)*
£17.08
(exc. VAT)
£20.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.08 |
*price indicative
- RS Stock No.:
- 643-793
- Mfr. Part No.:
- 6210ZZ
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Race Width | 20mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 23200N | |
| Dynamic Load Rating | 38500N | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 8000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Race Width 20mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 23200N | ||
Dynamic Load Rating 38500N | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 8000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
Non Compliant
- COO (Country of Origin):
- PL
The NSK Single-row deep groove ball bearing designed for durability and low maintenance in demanding applications. It features a 50 mm bore diameter, 90 mm outer diameter, and 20 mm width, making it well-suited for compact mechanical systems. The bearing is equipped with double metal shields (ZZ) and normal internal clearance (CN), offering excellent protection against contaminants and accommodating thermal expansion. With a basic dynamic load rating of 38,500 N and a static load rating of 23,200 N, it ensures reliable performance under various load conditions.
Robust and compact construction for space efficient installation
High quality bearing steel ensures excellent durability
Lightweight design
Related links
- NSK 6210ZZ 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- NSK 6210DDUC3 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6210-2ZNR 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6210-2RS1NR 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- SNR 4210A 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- FAG S6210-2RSR-FD 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6210LLUC3/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6210-2RS1K 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD

