NTN 6913LLB/2AS 1 Row Deep Groove Ball Bearing - 65 mm ID, 90 mm OD
- RS Stock No.:
- 699-395
- Mfr. Part No.:
- 6913LLB/2AS
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£123.59
(exc. VAT)
£148.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £123.59 |
*price indicative
- RS Stock No.:
- 699-395
- Mfr. Part No.:
- 6913LLB/2AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 65mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 13mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 16.1kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 19.3kN | |
| Series | 69 Series | |
| Limiting Speed | 7000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 65mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 13mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 16.1kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 19.3kN | ||
Series 69 Series | ||
Limiting Speed 7000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is engineered for optimal performance in various applications requiring radial contact. Featuring a pressed steel cage and non-contact Seals on both sides, this Durable bearing ensures reliable operation and is designed to support a robust workload. Its dimensions is 65 mm internal diameter, 90 mm external diameter, and 13 mm width facilitate versatile installations, while its radial clearance class CN allows for adaptable performance in different environments. With a mass of 0.206 kg, it strikes an excellent balance between strength and lightweight design, making it suitable for extended usage in both industrial and commercial applications.
Pressed steel cage enhances durability and reliability
Non-contact Seals improve lubrication retention and reduce friction
Compact design with precise dimensions optimises installation options
Radial clearance class CN supports varied operational conditions
Dynamic load capacity of 19300000 mN ensures robustness under heavy loads
Lightweight mass of 0.206 kg aids in seamless assembly and maintenance
Min and max operating temperatures of 248.15 °K and 383.15 °K enable performance across diverse environments
Fatigue limit load of 1070000 mN contributes to the bearing's longevity
Related links
- NTN 6913ZZ/5K 1 Row Deep Groove Ball Bearing - 65 mm ID, 90 mm OD
- FAG 61913 1 Row Deep Groove Ball Bearing - 65 mm ID, 90 mm OD
- NTN 6210ZZNR/2AS 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6818LLB/2AS 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- NTN 6413C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 160 mm OD
- NTN 6313LLBC3/5K 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- NTN 6313ZZC3/5K 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- NTN 6013C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD

