NTN 6013C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD

Image representative of range

Subtotal (1 unit)*

£29.50

(exc. VAT)

£35.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.50

*price indicative

RS Stock No.:
700-000
Mfr. Part No.:
6013C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Deep Groove Ball Bearing

Inside Diameter

65mm

Outside Diameter

100mm

Race Width

18mm

Ball Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

25.2kN

Dynamic Load Rating

34kN

Series

60 Series

Bore Type

Round

Limiting Speed

7700rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is expertly designed to provide effective radial contact performance in a variety of applications. Its robust construction with a pressed steel cage ensures reliability and durability, making it Ideal for demanding operational environments. With an internal diameter of 65 mm and external diameter of 100 mm, this bearing guarantees optimal fit and function. The mass of 0.421 kg allows for a stable yet lightweight design, facilitating ease of integration into machinery. This bearing’s operational temperature range from a minimum of 233.15 °K to a maximum of 393.15 °K highlights its versatility across different conditions. Whether for heavy industrial machinery or precision instruments, this bearing stands out as a reliable choice.

Constructed with a pressed steel cage for enhanced strength and longevity

Minimum shoulder diameter of 71.5 mm optimises design flexibility

Designed for efficient radial contact, ensuring superior performance

Dynamic load capacity of 34,000,000 mN supports heavy operational demands

Static load capacity of 25,200,000 mN ensures stability under stationary loads

Minimum fillet radius of 1.1 mm aids in smooth integration and performance

Oil lubrication limit speed of 46,200 °/s for high-speed applications

Grease lubrication limit speed of 39,000 °/s supports versatility in lubrication methods

Compact design with a width of 18 mm fits a broad range of machinery and applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy