FAG 16013-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD

Subtotal (1 unit)*

£43.17

(exc. VAT)

£51.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£43.17

*price indicative

RS Stock No.:
312-157
Mfr. Part No.:
16013-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

65mm

Outside Diameter

100mm

Race Width

11mm

Cage Material

Pressed Steel

Race Material

Chrome Steel

Ball Material

Chrome Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

19700N

Dynamic Load Rating

22500N

Series

16000

Standards/Approvals

DIN 625-1

Bore Type

Cylindrical

Limiting Speed

9900rpm

Bearing Type

Deep Groove

Race Type

Deep Grooved

COO (Country of Origin):
IN
The FAG Deep Groove Ball Bearing offers a robust solution for various engineering applications, providing exceptional reliability and performance. Designed with a steel sheet metal cage, it ensures effective operation even under challenging conditions. This bearing variant is known for its single row construction and is dimensionally stabilised to handle thermal variations up to 150°C. With precision tolerances, it guarantees an ideal fit for your mechanical assemblies, ensuring longevity and maintenance free operation.

Designed for enhanced operational efficiency and reduced friction

Offers a wide temperature range for diverse applications

Utilises a steel sheet metal cage for improved durability

Optimised for radial and axial loads which ensuring versatility in usage

Dimensionally stabilised for consistent performance under varying temperatures

Ideal for applications with limited grease accessibility promoting longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy