FAG 6013-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- RS Stock No.:
- 313-055
- Mfr. Part No.:
- 6013-C3
- Brand:
- FAG
Subtotal (1 unit)*
£40.72
(exc. VAT)
£48.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.72 |
*price indicative
- RS Stock No.:
- 313-055
- Mfr. Part No.:
- 6013-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 100mm | |
| Race Width | 18mm | |
| Ball Material | High Carbon Chromium Bearing Steel | |
| Cage Material | Steel | |
| Race Material | High Carbon Chromium Bearing Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 25000N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 32500N | |
| Series | 60 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 9500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 100mm | ||
Race Width 18mm | ||
Ball Material High Carbon Chromium Bearing Steel | ||
Cage Material Steel | ||
Race Material High Carbon Chromium Bearing Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 25000N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 32500N | ||
Series 60 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 9500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Deep Grooved | ||
The FAG Deep Groove Ball Bearing offers an essential solution for high operational efficiency in various applications. Designed with precision engineering, this component ensures optimal performance under diverse load conditions, making it a reliable choice for your machinery needs. Its robust construction, featuring a steel sheet metal cage, contributes to its longevity and proficiency.
Offers exceptional load carrying capacity in both radial and axial directions
Enhanced design prevents the ingress of contaminants which ensuring prolonged life
Lightweight structure weighing approximately 0.418 kg aids in application versatility
Related links
- SKF 6013/C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- FAG 6013-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- FAG 6013-Z 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- FAG 16013-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- FAG 6013-2RSR-C3 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- FAG 6013-2Z-C3 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- SKF 6013-2RS1/C3 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- SKF 6013-2Z/C3 1 Row Ball Bearing - 65 mm ID, 100 mm OD

