NTN 6413C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 160 mm OD

Image representative of range

Subtotal (1 unit)*

£172.33

(exc. VAT)

£206.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£172.33

*price indicative

RS Stock No.:
699-590
Mfr. Part No.:
6413C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Deep Groove Ball Bearing

Inside Diameter

65mm

Outside Diameter

160mm

Race Width

37mm

Ball Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

72.5kN

Internal Clearance

C3

Dynamic Load Rating

123kN

Series

64 Series

Bore Type

Round

Limiting Speed

5200rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep groove ball bearing is designed for superior performance in various industrial applications. This single row bearing provides exceptional radial contact and is engineered with a pressed steel cage for added durability and reliability. With its high internal and external diameter measurements, this bearing supports robust load capabilities, making it Ideal for machinery and equipment requiring precision movement. It is specifically crafted to withstand a wide temperature range, ensuring optimal functionality under extreme conditions, thus enhancing operational efficiency and longevity.

Single row design enhances load distribution

Pressed steel cage contributes to robustness and longevity

High dynamic load capacity of 123,000,000 mN ensures reliability

Static load rating of 72,500,000 mN provides added strength

Fatigue limit load rating of 5,350,000 mN ensures safety in operation

Min operating temperature of 233.15 °K supports various environments

Max operating temperature of 393.15 °K allows for versatility in extreme conditions

Designed for radial contact, which optimises performance

Smooth operational characteristics with a fillet radius of 2.1 mm aid in installation

Suitable for both oil and grease lubrication, enhancing maintenance flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy