FAG 6413 1 Row Deep Groove Ball Bearing - 65 mm ID, 160 mm OD

Subtotal (1 unit)*

£205.23

(exc. VAT)

£246.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£205.23

*price indicative

RS Stock No.:
310-850
Mfr. Part No.:
6413
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

65mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

160mm

Race Width

37mm

Cage Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

77000N

Dynamic Load Rating

123000N

Bore Type

Cylindrical

Standards/Approvals

No

Limiting Speed

6300rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is engineered for outstanding reliability and performance across a range of applications. With a robust design tailored for demanding environments, this bearing ensures optimal load distribution and minimal friction. Its single-row configuration offers an ideal solution for applications that require resilience and efficiency. Crafted with a steel sheet metal cage, the product maintains its structural integrity even under challenging conditions. Designed to accommodate radial loads, this bearing is also capable of handling axial loads in both directions.

Robust construction helps maintain dimensional stability even in dynamic environments

Not sealed enabling lubrication options that suit specific application needs

An excellent choice for industries that prioritise longevity and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy