FAG 6413-C3 1 Row Ball Bearing - 65 mm ID, 160 mm OD

Subtotal (1 unit)*

£205.23

(exc. VAT)

£246.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£205.23

*price indicative

RS Stock No.:
310-612
Mfr. Part No.:
6413-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

65mm

Outside Diameter

160mm

Race Width

37mm

Cage Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

77000N

Internal Clearance

C3

Dynamic Load Rating

123000N

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

6300rpm

Bearing Type

Deep Groove

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is a robust solution designed to offer high performance in various applications. With its single-row design and steel sheet metal cage, this bearing ensures durability and efficiency under typical operating conditions. It excels in supporting radial loads while maintaining a standard tolerance class of PN, making it suitable for various industrial uses. Its dimensional stability at elevated temperatures allows it to perform even under challenging conditions, ensuring a reliable operation for your machinery.

Features a larger internal clearance for enhanced performance

Facilitates ease of installation with minimal maintenance requirements

Not sealed allowing for potential lubrication customization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy