FAG 6413-C4 1 Row Ball Bearing - 65 mm ID, 160 mm OD
- RS Stock No.:
- 313-137
- Mfr. Part No.:
- 6413-C4
- Brand:
- FAG
Subtotal (1 unit)*
£215.40
(exc. VAT)
£258.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £215.40 |
*price indicative
- RS Stock No.:
- 313-137
- Mfr. Part No.:
- 6413-C4
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 65mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 160mm | |
| Race Width | 37mm | |
| Cage Material | Steel Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 77000N | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 123kN | |
| Standards/Approvals | ISO 492:2023 | |
| Bore Type | Cylindrical | |
| Series | 64 | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 65mm | ||
Product Type Ball Bearing | ||
Outside Diameter 160mm | ||
Race Width 37mm | ||
Cage Material Steel Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 77000N | ||
Internal Clearance C4 | ||
Dynamic Load Rating 123kN | ||
Standards/Approvals ISO 492:2023 | ||
Bore Type Cylindrical | ||
Series 64 | ||
Limiting Speed 6300rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- DE
Schaeffler Series 64 Ball Bearing, 65mm Bore Size, 160mm Outside Diameter - 6413-C4
This ball bearing is a single-row deep-groove component designed for radial applications where a cylindrical bore is required. It is intended for installations that demand a Compact race width and an open-end configuration, and it operates within typical rotating machinery contexts where a balance between speed capability and load capacity is needed.
Features and Benefits:
• C4 internal clearance improves thermal expansion accommodation
• Steel sheet-metal cage reduces rotational mass for smoother operation
• Deep-grooved race profile enhances axial and radial load distribution
• Dynamic load capacity of 123 kN supports sustained operational loads
• Limiting speed of 6,300 r/min permits high-speed rotational use
• Steel sheet-metal cage reduces rotational mass for smoother operation
• Deep-grooved race profile enhances axial and radial load distribution
• Dynamic load capacity of 123 kN supports sustained operational loads
• Limiting speed of 6,300 r/min permits high-speed rotational use
Applications
• Suitable for electric motor shaft support where cylindrical bores are used
• Used with gearbox assemblies requiring mixed axial and radial handling
• Ideal for conveyor roller mounts needing open-ended access
• Can be used for pump shaft alignment in rotating equipment
• Suitable for machine tool spindles with high rotational demands
• Used with gearbox assemblies requiring mixed axial and radial handling
• Ideal for conveyor roller mounts needing open-ended access
• Can be used for pump shaft alignment in rotating equipment
• Suitable for machine tool spindles with high rotational demands
What is the bearings static resistance for stationary loads?
It provides a static load rating of 77,000 N suitable for substantial non-rotating loads.
Which tolerance standard governs dimensional and running accuracy?
It conforms to ISO 492:2023 for rolling bearing tolerances and running measures.
What cage construction does it use and why does that matter?
The cage is formed from steel sheet metal which offers structural support while limiting centrifugal distortion at speed.
How is the bore configured for mounting?
The bore is cylindrical to accept straight shafts and common interference-fit methods.
Related links
- FAG 6413-C3 1 Row Ball Bearing - 65 mm ID, 160 mm OD
- FAG 6413 1 Row Deep Groove Ball Bearing - 65 mm ID, 160 mm OD
- SKF 6413/C3 1 Row Ball Bearing - 65 mm ID, 160 mm OD
- SKF 6413 1 Row Ball Bearing - 65 mm ID, 160 mm OD
- NTN 6413C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 160 mm OD
- FAG 6213-C4 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- FAG 6313-C-C4 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- SKF 6213/C4 1 Row Ball Bearing - 65 mm ID, 120 mm OD

