FAG 6213-C4 1 Row Deep Groove Ball Bearing -

Subtotal (1 unit)*

£61.74

(exc. VAT)

£74.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£61.74

*price indicative

RS Stock No.:
311-143
Mfr. Part No.:
6213-C4
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Ball Material

Steel

Cage Material

Steel

Race Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

41500N

Internal Clearance

C4

Dynamic Load Rating

63000N

Series

62

Standards/Approvals

DIN 625-1

Bore Type

Cylindrical

Limiting Speed

8600rpm

Race Type

Deep Grooved

Flange Outside Diameter

120mm

COO (Country of Origin):
IN
The FAG Deep Groove Ball Bearing is engineered to deliver reliable performance and longevity in various applications. Designed with precision, this component ensures superior load carrying capacity while maintaining smooth operation under varying conditions. Its construction features a steel sheet metal cage that enhances durability, ensuring that it can withstand the rigours of demanding operational environments. This particular variant is crafted without sealing, offering flexibility in lubrication options to suit specific requirements.

Designed for optimal reliability in demanding applications

Offers flexibility with non sealed construction for lubrication options

Engineered to accommodate higher internal clearances for better performance

Temperature stability allows for operation in a wide range of environments

Provides a smooth operational experience minimising wear and tear

Related links