FAG 6306-2Z-C4 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- RS Stock No.:
- 312-771
- Mfr. Part No.:
- 6306-2Z-C4
- Brand:
- FAG
Subtotal (1 unit)*
£20.39
(exc. VAT)
£24.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.39 |
*price indicative
- RS Stock No.:
- 312-771
- Mfr. Part No.:
- 6306-2Z-C4
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 72mm | |
| Race Width | 19mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 16200N | |
| Dynamic Load Rating | 30500N | |
| Series | 63 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 11700rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 72mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 72mm | ||
Race Width 19mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 16200N | ||
Dynamic Load Rating 30500N | ||
Series 63 | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 11700rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 72mm | ||
The FAG Deep Groove Ball Bearing exemplifies excellence in engineering, delivering reliable performance across various applications. Its innovative design features a non-contact shield on both sides, ensuring optimal protection against contaminants while allowing for efficient operation. Constructed with a robust steel sheet metal cage, this bearing is designed to withstand the rigours of industrial environments, providing longevity and durability.
Designed for a maintenance free lifespan ensuring less downtime and reduced operating costs
Offers excellent radial and axial load capacities for demanding industrial applications
Lifetime lubrication ensures optimal performance without the need for regular maintenance
Related links
- FAG 6306-C4 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-2RSR-C4 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- SKF 6306-2Z/C4 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-C-2Z 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-N 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-Z-C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-Z 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD

