FAG 6306-Z-C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- RS Stock No.:
- 312-871
- Mfr. Part No.:
- 6306-Z-C3
- Brand:
- FAG
Subtotal (1 unit)*
£19.56
(exc. VAT)
£23.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.56 |
*price indicative
- RS Stock No.:
- 312-871
- Mfr. Part No.:
- 6306-Z-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 30mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 19mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 16200N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 30500N | |
| Series | 63 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 13700rpm | |
| Flange Outside Diameter | 72mm | |
| Race Type | Deep Grooved | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 30mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 19mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 16200N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 30500N | ||
Series 63 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 13700rpm | ||
Flange Outside Diameter 72mm | ||
Race Type Deep Grooved | ||
Bearing Type Single Row Deep Groove Ball | ||
The FAG Deep Groove Ball Bearing is designed for versatile applications, providing optimum performance and reliability. With a robust shield and a steel sheet metal cage, it remains resilient even under demanding conditions. This product is engineered to accommodate varying load conditions, making it ideal for a range of machinery. Its dimensional stability at elevated temperatures ensures long-lasting functionality, while the non-contact shield provides an excellent balance between protection and efficiency.
Features a steel sheet metal cage that ensures consistent guidance of the rolling elements
Built to tolerate a wide temperature range accommodating harsh operational environments
Offers greater internal clearance making it suitable for certain applications requiring a looser fit
Related links
- FAG 6306-Z 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-N-C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-C4 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- SKF 6306-Z 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-2Z-C4 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-N 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-2RSR-C4 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD

