FAG 6306-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD

Subtotal (1 unit)*

£19.92

(exc. VAT)

£23.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.92

*price indicative

RS Stock No.:
312-868
Mfr. Part No.:
6306-C-2Z-L069-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

30mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

72mm

Race Width

19mm

Ball Material

Steel

Cage Material

Steel

Race Material

Steel

End Type

Double Shielded

Number of Rows

1

Static Load Rating

16200N

Internal Clearance

C3

Dynamic Load Rating

33500N

Standards/Approvals

DIN 625-1

Series

63

Bore Type

Cylindrical

Limiting Speed

12800rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Deep Grooved

Flange Outside Diameter

72mm

COO (Country of Origin):
CN
The FAG Deep Groove Ball Bearing is thoughtfully designed to meet the needs of various applications, ensuring optimal performance and reliability. With a robust internal design and advanced sealing technology, this bearing reduces maintenance requirements and extends operational lifespans. Capable of handling radial loads with exceptional efficiency, it is expertly constructed from high-quality steel, ensuring durability even in demanding environments.

Utilises lifetime lubrication contributing to maintenance free use

Provides a wide operating temperature range suitable for diverse working conditions

Features a dimensionally stabilised design for reliable functionality under load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy