FAG 6309-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- RS Stock No.:
- 312-879
- Mfr. Part No.:
- 6309-C-2Z-L069-C3
- Brand:
- FAG
Subtotal (1 unit)*
£45.42
(exc. VAT)
£54.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.42 |
*price indicative
- RS Stock No.:
- 312-879
- Mfr. Part No.:
- 6309-C-2Z-L069-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 31500N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 62000N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 63 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 8900rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 100mm | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 31500N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 62000N | ||
Standards/Approvals DIN 625-1 | ||
Series 63 | ||
Bore Type Cylindrical | ||
Limiting Speed 8900rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 100mm | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- PT
The FAG Deep Groove Ball Bearing combines robust engineering and innovative design to create a high-performance component ideal for various applications. With a characteristic sealing method featuring non-contact shields on both sides, it provides enhanced protection against contaminants while maintaining optimal lubrication. The product features a P6 tolerance class, ensuring better precision and longevity. Designed for high-load capacities, it supports both radial and axial loads, making it a reliable choice for demanding environments.
Suitable for high temperature applications
Maintenance free lubrication enhances operational efficiency
Designed for precision to meet specific application needs
Related links
- FAG 6309-C-2HRS-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6013-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- FAG 6211-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- FAG 6209-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6309-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-Z-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-C-2HRS 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6009-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD

