FAG 6309-C-2HRS 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- RS Stock No.:
- 311-121
- Mfr. Part No.:
- 6309-C-2HRS
- Brand:
- FAG
Subtotal (1 unit)*
£30.92
(exc. VAT)
£37.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.92 |
*price indicative
- RS Stock No.:
- 311-121
- Mfr. Part No.:
- 6309-C-2HRS
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 31500N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 62000N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 63 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6400rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 100mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 31500N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 62000N | ||
Standards/Approvals DIN 625-1 | ||
Series 63 | ||
Bore Type Cylindrical | ||
Limiting Speed 6400rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The FAG Deep Groove Ball Bearing is engineered to provide superior performance and reliability in various industrial applications. Designed with a single-row configuration, this product features a robust internal design that enhances its longevity and operational efficiency. The 2HRS sealing on both sides ensures optimal protection against contaminants and moisture, making it suitable for demanding environments.
Constructed with a steel sheet metal cage for improved strength
Offers superior performance in high temperature conditions
Related links
- FAG 6309-C-2HRS-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-Z 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-RSR 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-Z-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-C 1 Row Ball Bearing - 45 mm ID, 100 mm OD

