FAG 6309-Z-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD

Subtotal (1 unit)*

£44.56

(exc. VAT)

£53.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£44.56

*price indicative

RS Stock No.:
311-994
Mfr. Part No.:
6309-Z-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

45mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

100mm

Race Width

25mm

Ball Material

Steel

Race Material

Steel

Cage Material

Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

C3

Static Load Rating

31500N

Dynamic Load Rating

56000N

Standards/Approvals

DIN 625-1

Bore Type

Cylindrical

Series

63

Limiting Speed

9500rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Deep Grooved

Flange Outside Diameter

100mm

Schaeffler Series 63 Deep Groove Ball Bearing, 45mm Bore Size, 100mm Outside Diameter - 6309-Z-C3


This deep groove ball bearing is a single-row, flanged component designed for radial and moderate axial load applications. It uses steel races and steel balls arranged with a steel cage and is supplied shielded for protected operation. The unit conforms to DIN 625-1 standards and is intended for installations requiring a flanged outside diameter.

Features and Benefits:


• 56,000N dynamic load rating delivers sustained operational loading capability
• 31,500N static load rating resists permanent deformation under heavy standstill loads
• 9,500rpm limiting speed supports moderate- to high-speed rotation
• C3 internal clearance accommodates thermal expansion during operation
• Steel cage shielded ball bearing reduces contamination ingress in service

Applications


• Suitable for rotating shafts in industrial machinery
• Used with flanged housings requiring precise mounting
• Ideal for equipment experiencing axial and radial forces
• Can be used for medium-speed motor assemblies
• Used for assemblies needing increased internal clearance

What bore configuration does the component use?


It features a cylindrical bore designed for standard shaft fits.

What materials form the bearing running elements?


The races and rolling elements are manufactured from steel with a steel cage.

How many rows of rolling elements are present?


The design uses a single row of balls.

What is the race profile type and its effect?


Deep-groove raceways provide continuous contact for combined radial and axial load support.

How is the external form factor specified for mounting?


The outside diameter includes a flange to aid axial location and secure attachment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy