FAG 6209-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD

Subtotal (1 unit)*

£28.81

(exc. VAT)

£34.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.81

*price indicative

RS Stock No.:
312-844
Mfr. Part No.:
6209-C-2Z-L069-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

45mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

85mm

Race Width

19mm

Race Material

Steel

Cage Material

Steel Sheet Metal

Ball Material

Steel

End Type

Double Shielded

Number of Rows

1

Static Load Rating

20300N

Internal Clearance

C3

Dynamic Load Rating

35500N

Standards/Approvals

DIN 625-1

Series

62

Bore Type

Cylindrical

Limiting Speed

10800rpm

Flange Outside Diameter

85mm

Race Type

Deep Grooved

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
PT
The FAG Deep Groove Ball Bearing exemplifies precision engineering, designed to meet the rigorous demands of modern applications. With its robust construction featuring a steel sheet metal cage and non contact seals on both sides, this bearing promotes durability and long term performance, ensuring efficiency in various operating conditions. Its internal clearance surpasses standard limits, making it an ideal choice for high speed applications. This model provides not only commendable load ratings but also a significant temperature range, suitable for operating in challenging environments.

Equipped with non contact shields to protect against contaminants

Constructed for extended lifespan and reduced maintenance requirements

Offers a robust design for high load capacity

Optimised for low noise operation contributing to quieter machinery

Versatile operating temperature range accommodates various environments

Facilitates easy installation owing to its cylindrical bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy