FAG 6314-C4 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- RS Stock No.:
- 311-144
- Mfr. Part No.:
- 6314-C4
- Brand:
- FAG
Subtotal (1 unit)*
£123.15
(exc. VAT)
£147.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £123.15 |
*price indicative
- RS Stock No.:
- 311-144
- Mfr. Part No.:
- 6314-C4
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 70mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 35mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 69000N | |
| Dynamic Load Rating | 115000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Series | 63 | |
| Limiting Speed | 6800rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 150mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 70mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 35mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 69000N | ||
Dynamic Load Rating 115000N | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Series 63 | ||
Limiting Speed 6800rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 150mm | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is an essential component designed to meet the demands of modern machinery. This robust bearing excels in a variety of applications, offering both high efficiency and reliability. Ideal for use in industrial equipment, it operates seamlessly under normal conditions while providing enhanced operational stability. With its steel sheet metal cage, this bearing is constructed to withstand significant loads, making it a perfect option for high-performance tasks.
Stable performance over a broad temperature spectrum
Not greased simplifying maintenance and reducing operational costs
Designed for both radial and axial load handling capabilities
Related links
- FAG 6314-Z 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- FAG 6314-J20AA-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- FAG 6314-M-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- FAG 6314-J20AB-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SKF 6314/C4 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- SKF 6314-2RS1/C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- FAG 6214-C4 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- FAG 6214-J20AA-C4 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD

