FAG 6314-M-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD

Subtotal (1 unit)*

£414.40

(exc. VAT)

£497.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£414.40

*price indicative

RS Stock No.:
310-223
Mfr. Part No.:
6314-M-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

70mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

150mm

Race Width

35mm

Cage Material

Brass

End Type

Open

Number of Rows

1

Static Load Rating

69000N

Internal Clearance

C3

Dynamic Load Rating

115000N

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

8800rpm

Bearing Type

Single Row Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing offers an exceptional blend of strength and precision, specifically designed to support high radial loads with impressive durability. This premium component features a solid brass cage that guides rolling elements efficiently, ensuring reliable operation in various industrial applications. With its impressive dimensional stability that withstands operating temperatures up to 150 °C, this product suits both rigorous and standard environments.

Radially rated for high dynamic loads while maintaining stability

Not sealed providing ease of maintenance and adaptability

A versatile option suitable for various mounting dimensions and applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy