FAG 6020-M-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD

Subtotal (1 unit)*

£245.03

(exc. VAT)

£294.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£245.03

*price indicative

RS Stock No.:
312-351
Mfr. Part No.:
6020-M-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

100mm

Outside Diameter

150mm

Race Width

24mm

Race Material

High Carbon Chromium Steel

Cage Material

Brass

Ball Material

High Carbon Chromium Steel

End Type

Open

Number of Rows

1

Static Load Rating

54000N

Internal Clearance

Normal

Dynamic Load Rating

64000N

Bore Type

Cylindrical

Standards/Approvals

DIN 625-1

Series

60

Limiting Speed

7900rpm

Bearing Type

Deep Groove

Race Type

Deep Grooved

RoHS Status: Exempt

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is engineered for optimum reliability and performance in demanding applications. Designed with a solid brass cage, it ensures smooth operation and enhanced durability, making it suitable for various industrial uses. The unique configuration of this bearing allows for higher radial and axial load capacities while maintaining stability under operational stress.

Designed for smooth operation under high speed conditions

Suitable for a wide range of industrial applications

Utilises a cylindrical bore type for a precise fit

Minimises friction and wear extending service life

Accommodates larger internal clearance enhancing adaptability

Operates efficiently across a wide temperature range

Exhibits a robust design capable of handling heavy loads

Not sealed allowing for versatile lubrication options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy