FAG 6020-2Z-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- RS Stock No.:
- 310-510
- Mfr. Part No.:
- 6020-2Z-C3
- Brand:
- FAG
Subtotal (1 unit)*
£128.94
(exc. VAT)
£154.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £128.94 |
*price indicative
- RS Stock No.:
- 310-510
- Mfr. Part No.:
- 6020-2Z-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 100mm | |
| Outside Diameter | 150mm | |
| Race Width | 24mm | |
| Cage Material | Steel | |
| Race Material | Bearing Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 54000N | |
| Dynamic Load Rating | 64000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | ISO 492:2023 | |
| Limiting Speed | 5200rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 100mm | ||
Outside Diameter 150mm | ||
Race Width 24mm | ||
Cage Material Steel | ||
Race Material Bearing Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 54000N | ||
Dynamic Load Rating 64000N | ||
Bore Type Cylindrical | ||
Standards/Approvals ISO 492:2023 | ||
Limiting Speed 5200rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
Schaeffler Deep Groove Ball Bearing, 150mm Outside Diameter, 24mm Race Width - 6020-2Z-C3
This deep groove ball bearing is a single-row, shielded component designed to support radial and moderate axial loads in rotating assemblies. It features a cylindrical bore and is manufactured with bearing-grade steel races and a steel cage, intended for applications that demand consistent rotation up to the specified limiting speed while meeting current ISO dimensional standards.
Features and Benefits:
• 64,000 N dynamic load rating delivers sustained operational capacity
• 54,000 N static load rating resists deformation under heavy stop-loads
• C3 internal clearance accommodates thermal expansion during operation
• Shielded end type reduces contamination ingress in hostile environments
• 5,200 rpm limiting speed permits reliable performance at moderate shaft speeds
• 54,000 N static load rating resists deformation under heavy stop-loads
• C3 internal clearance accommodates thermal expansion during operation
• Shielded end type reduces contamination ingress in hostile environments
• 5,200 rpm limiting speed permits reliable performance at moderate shaft speeds
Applications
• Suitable for industrial electric motor shafts requiring sealed bearings
• Ideal for gearboxes subject to combined radial and axial forces
• Used with rotating shafts in conveyor and material handling systems
• Can be used for pump and fan assemblies operating at moderate speeds
• Ideal for gearboxes subject to combined radial and axial forces
• Used with rotating shafts in conveyor and material handling systems
• Can be used for pump and fan assemblies operating at moderate speeds
What material is used for rolling contact surfaces?
The races are MADE from bearing steel designed for rolling-element contact.
How does the cage construction affect installation?
The steel cage provides dimensional stability and facilitates handling during press-fit assembly.
What internal clearance specification is applied and why?
It uses C3 clearance to allow for shaft expansion and maintain preload under operating temperature.
Which standard governs the bearings dimensional and tolerance criteria?
It conforms to ISO 492:2023 for general dimensions and tolerances of deep groove bearings.
Related links
- SKF 6020-2Z/C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- FAG 6020-2RSR-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- FAG 6020-M-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- FAG 6020-Z 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- FAG 6020-2Z 1 Row Ball Bearing - 100 mm ID, 150 mm OD
- FAG 6020-M-C4 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- SKF 6020/C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- SKF 6217-2Z/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD

