FAG 6020-M-C4 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD

Subtotal (1 unit)*

£257.53

(exc. VAT)

£309.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£257.53

*price indicative

RS Stock No.:
310-511
Mfr. Part No.:
6020-M-C4
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

100mm

Outside Diameter

150mm

Race Width

24mm

Cage Material

Brass

End Type

Open

Number of Rows

1

Internal Clearance

C4

Static Load Rating

54000N

Dynamic Load Rating

64000N

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

7900rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing brings a sophisticated solution for various industrial applications, combining quality and performance with an intelligent design for extended service life. Engineered with a solid brass cage, this bearing optimises load distribution, providing superior strength. Its cylindrical bore type ensures a secure fit on the shaft while offering impressive versatility across a range of machinery. With an operational temperature range reaching up to 150 °C, it is well suited for demanding environments.

Designed for high speed applications contributing to smooth operation

Not sealed providing flexibility for lubrication choice

High accuracy in dimensions ensures optimal fit and function

Lightweight design aids in reducing overall machine weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy