FAG 6220-M-C4 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- RS Stock No.:
- 310-803
- Mfr. Part No.:
- 6220-M-C4
- Brand:
- FAG
Subtotal (1 unit)*
£406.59
(exc. VAT)
£487.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £406.59 |
*price indicative
- RS Stock No.:
- 310-803
- Mfr. Part No.:
- 6220-M-C4
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 100mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 180mm | |
| Race Width | 34mm | |
| Cage Material | Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 93000N | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 130000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 100mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 180mm | ||
Race Width 34mm | ||
Cage Material Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 93000N | ||
Internal Clearance C4 | ||
Dynamic Load Rating 130000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered for optimal performance across a wide range of applications. With a robust design featuring a solid brass cage and unsealed configuration, it ensures reliable operation in various environmental conditions. This product is particularly suited for operations requiring dimensions stabilised up to high temperatures of 150°C. The precision tolerances maintain a high level of performance, making it ideal for applications that demand both durability and efficiency.
Optimised for use in applications with unsealed conditions
Designed to maintain performance even in challenging temperatures
Offers heightened radial and axial load capabilities for added reliability
Tailored for easy integration into various mechanical systems
Built to endure demanding operational environments without compromise
Weight distribution ensures improved handling and installation
Related links
- FAG 6220-M-J20AA-C4 1 Row Ball Bearing - 100 mm ID, 180 mm OD
- FAG 6220-M-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- FAG 6220-C4 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- FAG 6220-2Z 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- FAG 6220-2Z-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- FAG 6220-J20AA-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- FAG 6317-C4 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- SKF 6220 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD

