FAG 6220-C4 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- RS Stock No.:
- 311-159
- Mfr. Part No.:
- 6220-C4
- Brand:
- FAG
Subtotal (1 unit)*
£191.20
(exc. VAT)
£229.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £191.20 |
*price indicative
- RS Stock No.:
- 311-159
- Mfr. Part No.:
- 6220-C4
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 100mm | |
| Outside Diameter | 180mm | |
| Race Width | 34mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 93000N | |
| Dynamic Load Rating | 130000N | |
| Series | 62 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 5000rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 180mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 100mm | ||
Outside Diameter 180mm | ||
Race Width 34mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 93000N | ||
Dynamic Load Rating 130000N | ||
Series 62 | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 5000rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 180mm | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is designed to support high radial loads while maintaining low friction. This robust product features a steel sheet metal cage that enhances durability and performance, making it ideal for various applications. With a bore diameter of 100 mm and an outside diameter of 180 mm, this bearing strikes a balance between size and capability.
Designed for both radial and axial load capacities
Optimised for a wide temperature range enhancing adaptability
Equipped with a specially engineered cage for reduced wear
Allows for flexible lubrication methods increasing maintenance options
Manufactured to be both dimensionally and thermally stable supporting longevity
Related links
- FAG 6220-M-C4 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- FAG 6220-2Z 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- FAG 6220-2Z-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- FAG 6220-J20AA-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- FAG 6220-M-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- FAG 6220-M-J20AA-C4 1 Row Ball Bearing - 100 mm ID, 180 mm OD
- SKF 6220 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- SKF 6220-2RS1/C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD

