FAG 6220-J20AA-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- RS Stock No.:
- 310-801
- Mfr. Part No.:
- 6220-J20AA-C3
- Brand:
- FAG
Subtotal (1 unit)*
£1,111.26
(exc. VAT)
£1,333.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,111.26 |
*price indicative
- RS Stock No.:
- 310-801
- Mfr. Part No.:
- 6220-J20AA-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 100mm | |
| Outside Diameter | 180mm | |
| Race Width | 34mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 93000N | |
| Dynamic Load Rating | 130000N | |
| Series | 62 | |
| Standards/Approvals | ISO 492:2023 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 100mm | ||
Outside Diameter 180mm | ||
Race Width 34mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 93000N | ||
Dynamic Load Rating 130000N | ||
Series 62 | ||
Standards/Approvals ISO 492:2023 | ||
Bore Type Cylindrical | ||
Limiting Speed 5000rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
Schaeffler Series 62 Deep Groove Ball Bearing, 100mm Inside Diameter, 180mm Outside Diameter - 6220-J20AA-C3
This deep groove ball bearing is designed to support radial and axial loads in rotating assemblies where an open-end, cylindrical bore bearing is required. It accommodates higher internal clearance and operates within defined speed limits for continuous duty. The steel-caged, single-row configuration offers straightforward integration into shafts with a matching cylindrical bore and is produced to current dimensional standards.
Features and Benefits:
• 130000 N dynamic load rating provides extended operational life
• 93000 N static load rating resists deformation under heavy loads
• C3 internal clearance allows for thermal expansion and shaft growth
• Steel cage improves structural stability during high-load cycles
• 5000 rpm limiting speed enables moderate-speed applications
• 93000 N static load rating resists deformation under heavy loads
• C3 internal clearance allows for thermal expansion and shaft growth
• Steel cage improves structural stability during high-load cycles
• 5000 rpm limiting speed enables moderate-speed applications
Applications
• Suitable for heavy machinery requiring high radial capacity
• Used with shafts needing a cylindrical bore Interface
• Ideal for industrial motors with open-end bearing arrangements
• Can be used for gearboxes tolerating C3 internal clearance
• Suitable for rotating equipment constrained to 5000 rpm
• Used with shafts needing a cylindrical bore Interface
• Ideal for industrial motors with open-end bearing arrangements
• Can be used for gearboxes tolerating C3 internal clearance
• Suitable for rotating equipment constrained to 5000 rpm
What is the bearings internal configuration?
It is a single-row deep groove construction with an open end.
Which material is used for the cage and why?
The cage is steel, chosen for dimensional strength under load.
How does the internal clearance affect operation?
C3 clearance provides extra internal space to accommodate thermal expansion.
What standard governs the bearings dimensional specifications?
It is manufactured to ISO 492:2023 dimensional standards.
What mounting bore type does it require?
It is intended for a cylindrical bore shaft interface.
Related links
- FAG 6220-2Z-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- FAG 6220-M-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- FAG 6317-J20AA-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6220-2Z 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- FAG 6220-M-C4 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- FAG 6220-C4 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- SKF 6220-2RS1/C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- SKF 6220-2Z/C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD

