FAG 6317-J20AA-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD

Subtotal (1 unit)*

£1,000.46

(exc. VAT)

£1,200.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,000.46

*price indicative

RS Stock No.:
310-820
Mfr. Part No.:
6317-J20AA-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

85mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

180mm

Race Width

41mm

Cage Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

97000N

Internal Clearance

C3

Dynamic Load Rating

141000N

Bore Type

Cylindrical

Standards/Approvals

No

Limiting Speed

5000rpm

Bearing Type

Deep Groove

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is expertly designed for high performance, utilising a steel sheet metal cage and ceramic coating for enhanced durability and reliability. This robust component is ideal for applications that require precision and strength, with its construction allowing for normal class tolerances and stabilization at elevated temperatures. With a maximum operating temperature of 150°C and a wide bore diameter of 85 mm, this bearing delivers exceptional load ratings and a solid performance under varying conditions.

Incorporates a normal tolerance class that ensures precise fit during installation

Supports high rotational speeds thanks to its enhanced design and materials

Suitable for applications requiring both radial and axial load capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy