FAG 6317-2RSR-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD

Subtotal (1 unit)*

£265.35

(exc. VAT)

£318.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£265.35

*price indicative

RS Stock No.:
310-340
Mfr. Part No.:
6317-2RSR-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

85mm

Outside Diameter

180mm

Race Width

41mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

97000N

Dynamic Load Rating

141000N

Series

63

Standards/Approvals

ISO 492:2023

Bore Type

Cylindrical

Limiting Speed

2350rpm

Race Type

Deep Grooved

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
DE

Schaeffler Series 63 Deep Groove Ball Bearing, 85mm Bore, 180mm Outside Diameter - 6317-2RSR-C3


This deep groove ball bearing is designed to support radial and moderate axial loads in rotating equipment. It features a sealed end construction and a cylindrical bore, suitable for installations where exclusion of contamination is required. The component conforms to current dimensional standards and is intended for applications demanding defined internal clearance and controlled rotational speed.

Features and Benefits:


• Single-row design provides straightforward installation and alignment
• C3 internal clearance allows for thermal expansion compensation
• Steel cage offers sustained structural support under load
• 141,000 N dynamic capacity enables sustained operational loads
• Sealed ends reduce ingress of contaminants during service

Applications


• Suitable for industrial drives with controlled rotational speed
• Ideal for gearboxes requiring sealed bearing arrangements
• Used with shafts requiring a cylindrical bore mounting
• Can be used for rotating assemblies subject to high dynamic loads

What is the bearing’s permitted rotational speed?


The limiting speed is 2,350 r/min, which defines the maximum recommended shaft speed for operation.

How does the bearing cope with static loads at standstill?


The static load rating is 97,000 N, indicating its capacity to withstand heavy stationary loads without permanent deformation.

What standard ensures dimensional interchangeability?


It is manufactured to ISO 492:2023, which governs geometry and tolerances for this type of component.

What materials and clearances affect thermal and mechanical performance?


The cage is MADE of steel and the internal clearance is specified as C3 to accommodate thermal growth and shaft-fit variations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy