FAG 6024-2RSR-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- RS Stock No.:
- 310-519
- Mfr. Part No.:
- 6024-2RSR-C3
- Brand:
- FAG
Subtotal (1 unit)*
£247.39
(exc. VAT)
£296.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £247.39 |
*price indicative
- RS Stock No.:
- 310-519
- Mfr. Part No.:
- 6024-2RSR-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 120mm | |
| Outside Diameter | 180mm | |
| Race Width | 28mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 77000N | |
| Dynamic Load Rating | 88000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 1920rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 120mm | ||
Outside Diameter 180mm | ||
Race Width 28mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 77000N | ||
Dynamic Load Rating 88000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 1920rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered to deliver robust performance in demanding applications. Designed for high durability, it features a double contact seal that prevents contaminants from entering, ensuring longevity and reliability. Its steel sheet metal cage holds the balls in place, providing optimal performance and support during operation. With meticulous dimensional stabilization up to 150°C, this bearing is capable of withstanding extreme conditions.
Rated for high performance under normal tolerance classes
Designed for radial loads with substantial basic dynamic and static load ratings
Temperature stabilized design caters to wide operational ranges
Maintenance free operation reduces downtime and costs
Versatile application across various industries ensures adaptability
Related links
- FAG 6024-2RSR 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6024-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6024-M-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6024-2Z-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6317-2RSR-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6024-2Z 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6024 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- SKF 6024/C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD

