FAG 6024-2RSR 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- RS Stock No.:
- 312-664
- Mfr. Part No.:
- 6024-2RSR
- Brand:
- FAG
Subtotal (1 unit)*
£247.39
(exc. VAT)
£296.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £247.39 |
*price indicative
- RS Stock No.:
- 312-664
- Mfr. Part No.:
- 6024-2RSR
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 120mm | |
| Outside Diameter | 180mm | |
| Race Width | 28mm | |
| Race Material | High Carbon Chromium Steel | |
| Ball Material | High Carbon Chromium Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 77000N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 88000N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 60 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 1920rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 120mm | ||
Outside Diameter 180mm | ||
Race Width 28mm | ||
Race Material High Carbon Chromium Steel | ||
Ball Material High Carbon Chromium Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 77000N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 88000N | ||
Standards/Approvals DIN 625-1 | ||
Series 60 | ||
Bore Type Cylindrical | ||
Limiting Speed 1920rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing designed to meet the demands of industrial applications. Engineered with precision, this bearing features a contact seal on both sides, ensuring durability and protection against contaminants. Its steel sheet metal cage enhances stability and enables reliable operation under various loads. The product is dimensionally stabilised for heat resistance, making it suitable for use in environments where temperature fluctuations occur.
Offers both sealing and protection against external contaminants
Designed with a steel sheet metal cage for robust performance
Normal internal clearance for stability and effective performance
Provides maintenance free lubrication with lifetime grease
Related links
- FAG 6024-2RSR-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6024-2Z 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6024 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6024-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6024-M-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6024-2Z-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- SKF 6024/C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- SKF 6024-2Z/C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD

